Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1384IG#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.06AN0654
Your Part Number
131 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.190 |
| 10+ | $20.820 |
| 25+ | $20.250 |
| 50+ | $18.390 |
| 100+ | $17.380 |
| 250+ | $15.410 |
| 500+ | $14.940 |
Price for:Each
Minimum: 1
Multiple: 1
$22.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1384IG#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.06AN0654
IC TypeRS232 Transceiver
No. of Receivers2Receivers
No. of Transmitters2
Communication Mode-
Data Rate Max120Kbaud
Supply Voltage Min5V
Supply Voltage Max6V
IC Case / PackageSSOP
No. of Pins20Pins
No. of Nodes-
ESD Protection±10 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
2
Data Rate Max
120Kbaud
Supply Voltage Max
6V
No. of Pins
20Pins
ESD Protection
±10 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Receivers
2Receivers
Communication Mode
-
Supply Voltage Min
5V
IC Case / Package
SSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
