Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1440CS8#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM2171RL
Cut Tape02AM2171
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.010 | $8.01 |
| Total Price | $8.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.010 |
| 25+ | $5.640 |
| 50+ | $5.390 |
| 100+ | $5.120 |
| 250+ | $4.910 |
| 500+ | $4.900 |
| 1000+ | $4.890 |
| 2500+ | $4.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1440CS8#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM2171RL
Cut Tape02AM2171
Comparator TypeUltralow Power
No. of Channels1Channels
Response Time / Propogation Delay15µs
Supply Voltage Range2V to 11V, ± 1V to ± 5.5V
Supply Voltage Range2V to 11V, ± 1V to ± 5.5V
IC Case / PackageNSOIC
No. of Pins8Pins
Comparator Output TypeCMOS, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Comparator Type
Ultralow Power
Response Time / Propogation Delay
15µs
Supply Voltage Range
2V to 11V, ± 1V to ± 5.5V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
No. of Channels
1Channels
Supply Voltage Range
2V to 11V, ± 1V to ± 5.5V
IC Case / Package
NSOIC
Comparator Output Type
CMOS, TTL
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
