Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1645CS#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2192
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.900 |
| 10+ | $13.260 |
| 25+ | $12.750 |
| 50+ | $12.250 |
| 100+ | $11.740 |
| 250+ | $11.300 |
| 500+ | $10.850 |
Price for:Each
Minimum: 1
Multiple: 1
$16.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1645CS#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2192
No. of Channels2Channels
Supply Voltage Min1.2V
Supply Voltage Max12V
IC Case / PackageSOIC
No. of Pins14Pins
Power SwitchFET
IC MountingSurface Mount
IC FunctionHot Swap Controller/Power Sequencer
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Channels
2Channels
Supply Voltage Max
12V
No. of Pins
14Pins
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Min
1.2V
IC Case / Package
SOIC
Power Switch
FET
IC Function
Hot Swap Controller/Power Sequencer
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
