Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2261IUJ-14#PBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 17AN6940 |
| Product Range | Single 14-Bit Pipelined ADCs |
| Your Part Number |
91 In Stock
91 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $254.250 |
| 5+ | $236.020 |
| 10+ | $217.790 |
| 25+ | $212.460 |
| 50+ | $207.120 |
| 100+ | $201.800 |
Price for:Each
Minimum: 1
Multiple: 1
$254.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2261IUJ-14#PBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 17AN6940 |
| Product Range | Single 14-Bit Pipelined ADCs |
| ADC Architecture | Pipelined |
| Resolution | 14bit |
| Sampling Rate | 125MSPS |
| No. of Channels | 1Channels |
| Input Channel Type | Differential, Single Ended |
| Interfaces | Serial, SPI |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 1.9V |
| IC Case / Package | QFN-EP |
| No. of Pins | 40Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 14-Bit Pipelined ADCs |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| ADC Architecture | Pipelined |
|---|---|
| Sampling Rate | 125MSPS |
| Input Channel Type | Differential, Single Ended |
| Supply Voltage Min | 1.7V |
| IC Case / Package | QFN-EP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Resolution | 14bit |
|---|---|
| No. of Channels | 1Channels |
| Interfaces | Serial, SPI |
| Supply Voltage Max | 1.9V |
| No. of Pins | 40Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 14-Bit Pipelined ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
