Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2629CGN-1#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.03AM8033
Product RangeQuad 12-Bit Voltage Output DACs
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.070 |
| 25+ | $18.580 |
| 50+ | $17.910 |
| 100+ | $17.230 |
| 250+ | $16.880 |
| 500+ | $16.550 |
| 1000+ | $16.200 |
| 2500+ | $15.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$25.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2629CGN-1#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.03AM8033
Product RangeQuad 12-Bit Voltage Output DACs
Resolution12bit
Interfaces2 Wire, I2C, Serial, SPI
Supply Voltage Min5.5V
Interfaces2 Wire, I2C, Serial, SPI
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
No. of Channels4Channels
ADC / DAC Case StyleSSOP
Output TypeVoltage
IC Case / PackageSSOP
Input Channel TypeSerial
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeQuad 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
SSOP
IC Case / Package
SSOP
No. of Pins
16Pins
Operating Temperature Min
0°C
Product Range
Quad 12-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
2 Wire, I2C, Serial, SPI
Interfaces
2 Wire, I2C, Serial, SPI
Supply Voltage Range
2.7V to 5.5V
No. of Channels
4Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
