Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2919HDDB-5#TRMPBFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel02AM2246RL
Cut Tape02AM2246
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.000 | $10.00 |
| Total Price | $10.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.000 |
| 25+ | $7.140 |
| 50+ | $6.830 |
| 100+ | $6.520 |
| 250+ | $6.280 |
| 500+ | $6.040 |
| 1000+ | $5.880 |
| 2500+ | $5.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2919HDDB-5#TRMPBFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel02AM2246RL
Cut Tape02AM2246
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom-
No. of Monitored Voltages3Monitors
Supply Voltage Min500mV
Supply Voltage Max-
Reset Output TypeOpen-Drain
IC Case / PackageDFN-EP
No. of Pins10Pins
IC MountingSurface Mount
Delay Time140ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
3Monitors
Supply Voltage Max
-
IC Case / Package
DFN-EP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Reset Threshold Voltage - Nom
-
Supply Voltage Min
500mV
Reset Output Type
Open-Drain
No. of Pins
10Pins
Delay Time
140ms
Operating Temperature Max
125°C
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
