Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3602IFE#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM5927
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.880 |
| 10+ | $20.890 |
| 25+ | $17.310 |
| 50+ | $15.520 |
| 100+ | $14.330 |
| 250+ | $14.040 |
Price for:Each
Minimum: 1
Multiple: 1
$23.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3602IFE#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM5927
DC / DC Converter Type-
Input Voltage Min4.5V
Input Voltage Max10V
No. of Outputs1 Output
DC / DC Converter IC CaseTSSOP-EP
No. of Pins16Pins
Output Current2.5A
Output Voltage Min600mV
Output Voltage Max9.5V
Switching Frequency1MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
DC / DC Converter Type
-
Input Voltage Max
10V
DC / DC Converter IC Case
TSSOP-EP
Output Current
2.5A
Output Voltage Max
9.5V
Topology
Synchronous Buck (Step Down)
Product Range
-
Input Voltage Min
4.5V
No. of Outputs
1 Output
No. of Pins
16Pins
Output Voltage Min
600mV
Switching Frequency
1MHz
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
