Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4261IGN-2#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2551
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.700 |
| 10+ | $22.920 |
| 25+ | $21.780 |
| 50+ | $20.630 |
| 100+ | $20.090 |
| 250+ | $19.550 |
| 500+ | $19.030 |
Price for:Each
Minimum: 1
Multiple: 1
$28.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4261IGN-2#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2551
No. of Channels1Channels
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageNSSOP
No. of Pins28Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionNegative Voltage Hot Swap Controller
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
-
No. of Pins
28Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Min
-
IC Case / Package
NSSOP
Power Switch
MOSFET
IC Function
Negative Voltage Hot Swap Controller
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
