Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4308IDD#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.99AM6439
Your Part Number
234 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.090 |
| 10+ | $12.000 |
| 25+ | $11.110 |
| 50+ | $10.480 |
| 100+ | $9.910 |
| 250+ | $8.650 |
| 500+ | $8.440 |
Price for:Each
Minimum: 1
Multiple: 1
$13.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4308IDD#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.99AM6439
No. of Channels2Channels
Supply Voltage Min2.3V
Supply Voltage Max5.5V
IC Case / PackageDFN-EP
No. of Pins8Pins
Power SwitchMOSFET
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Supply Voltage Max
5.5V
No. of Pins
8Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
2.3V
IC Case / Package
DFN-EP
Power Switch
MOSFET
IC Function
Level Shifting Hot Swappable 2-Wire Bus Buffer
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
