Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4365CTS8-1#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM2565RL
Cut Tape02AM2565
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.060 | $7.06 |
| Total Price | $7.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.060 |
| 25+ | $4.960 |
| 50+ | $4.730 |
| 100+ | $4.500 |
| 250+ | $4.430 |
| 500+ | $4.150 |
| 1000+ | $4.030 |
| 2500+ | $3.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4365CTS8-1#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM2565RL
Cut Tape02AM2565
Supply Voltage Min2.5V
Supply Voltage Max34V
IC Package TypeTSOT-23
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
IC Function
Overvoltage, Undervoltage and Reverse Supply Protection Controller
Supply Voltage Max
34V
No. of Pins
8Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Supply Voltage Min
2.5V
IC Package Type
TSOT-23
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
