Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4440AMPMS8E-5#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM2576
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.550 |
| 10+ | $18.630 |
| 25+ | $17.640 |
| 50+ | $16.650 |
| 100+ | $16.040 |
| 250+ | $15.400 |
| 500+ | $15.010 |
Price for:Each
Minimum: 1
Multiple: 1
$23.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4440AMPMS8E-5#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM2576
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageMSOP
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current1.1A
Sink Current1.1A
Supply Voltage Min4V
Supply Voltage Max15V
Operating Temperature Min-55°C
Operating Temperature Max150°C
Input Delay35ns
Output Delay33ns
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
1.1A
Supply Voltage Min
4V
Operating Temperature Min
-55°C
Input Delay
35ns
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Gate Driver Type
Isolated
Power Switch Type
MOSFET
IC Case / Package
MSOP
Input Type
Non-Inverting
Sink Current
1.1A
Supply Voltage Max
15V
Operating Temperature Max
150°C
Output Delay
33ns
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
