Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6269HDD-10#PBFCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.99AM6441
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $33.960 |
| 10+ | $28.090 |
| 25+ | $26.620 |
| 50+ | $25.720 |
| 100+ | $24.810 |
| 250+ | $23.950 |
| 500+ | $23.640 |
Price for:Each
Minimum: 1
Multiple: 1
$33.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6269HDD-10#PBFCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.99AM6441
No. of Channels2Channels
Gain Bandwidth Product4GHz
Slew Rate Typ1.5kV/µs
Supply Voltage Range3.1V to 5.25V
Supply Voltage Range3.1V to 5.25V
IC Case / PackageDFN-EP
No. of Pins10Pins
Amplifier TypeFET
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage200µV
Input Bias Current0.003pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1.5kV/µs
Supply Voltage Range
3.1V to 5.25V
No. of Pins
10Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
0.003pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gain Bandwidth Product
4GHz
Supply Voltage Range
3.1V to 5.25V
IC Case / Package
DFN-EP
Amplifier Type
FET
Input Offset Voltage
200µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
