Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7131RY-1#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2596
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.280 |
| 10+ | $20.860 |
| 25+ | $19.520 |
| 50+ | $18.790 |
| 100+ | $18.060 |
| 250+ | $17.650 |
| 500+ | $17.240 |
Price for:Each
Minimum: 1
Multiple: 1
$26.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7131RY-1#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2596
DC / DC Converter Type-
Input Voltage Min4.5V
Input Voltage Max20V
No. of Outputs1 Output
DC / DC Converter IC CaseBGA
No. of Pins63Pins
Output Current25A
Output Voltage Min400mV
Output Voltage Max3.5V
Switching Frequency500kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
DC / DC Converter Type
-
Input Voltage Max
20V
DC / DC Converter IC Case
BGA
Output Current
25A
Output Voltage Max
3.5V
Topology
Synchronous Buck (Step Down)
Product Range
-
Input Voltage Min
4.5V
No. of Outputs
1 Output
No. of Pins
63Pins
Output Voltage Min
400mV
Switching Frequency
500kHz
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
