Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4712IY#PBFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.18AM2640
Product RangeLTM4712 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $143.120 |
| 5+ | $133.450 |
| 10+ | $123.780 |
| 25+ | $120.970 |
| 50+ | $118.170 |
| 100+ | $115.360 |
Price for:Each
Minimum: 1
Multiple: 1
$143.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4712IY#PBFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.18AM2640
Product RangeLTM4712 Series
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeCSPBGA-144, Micro Module
Output Power Max-
Output Voltage Min1V
Output Voltage Max36V
Output Current Max12A
Output Current Max12A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min5V
Input Voltage DC Max36V
Height8.34mm
Depth16mm
Width16mm
Product RangeLTM4712 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
-
Output Voltage Max
36V
Output Current Max
12A
Input Voltage DC Min
5V
Height
8.34mm
Width
16mm
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
CSPBGA-144, Micro Module
Output Voltage Min
1V
Output Current Max
12A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
36V
Depth
16mm
Product Range
LTM4712 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
