Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16998AAUA/V+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20AM0241
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $3.010 |
| 5000+ | $2.950 |
| 7500+ | $2.900 |
| 12500+ | $2.830 |
| 20000+ | $2.770 |
| 30000+ | $2.710 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$7,525.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16998AAUA/V+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20AM0241
Reset Threshold Voltage – Min1.115V
Reset Threshold Voltage – Max1.363V
Reset Threshold Voltage - Nom-
No. of Monitored Voltages1Monitors
Supply Voltage Min5V
Supply Voltage Max40V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageµMAX
No. of Pins8Pins
IC MountingSurface Mount
Delay Time5ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Digital IC CaseµMAX
Threshold Voltage1.255V
Technical Specifications
Reset Threshold Voltage – Min
1.115V
Reset Threshold Voltage - Nom
-
Supply Voltage Min
5V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
8Pins
Delay Time
5ms
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
µMAX
Reset Threshold Voltage – Max
1.363V
No. of Monitored Voltages
1Monitors
Supply Voltage Max
40V
IC Case / Package
µMAX
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Threshold Voltage
1.255V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
