Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX32666FTHR2#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 42AM5674 |
| Your Part Number |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.620 |
Price for:Each
Minimum: 1
Multiple: 1
$44.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX32666FTHR2#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 42AM5674 |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | MAX32666 |
| Kit Application Type | Embedded |
| Application Sub Type | Rapid Development Platform - Battery-Optimized Solution |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M4F |
| Silicon Family Name | - |
| Kit Contents | Evaluation Board MAX32666 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Embedded |
| Core Architecture | ARM |
| Silicon Family Name | - |
| Product Range | - |
| Silicon Core Number | MAX32666 |
|---|---|
| Application Sub Type | Rapid Development Platform - Battery-Optimized Solution |
| Core Sub-Architecture | Cortex-M4F |
| Kit Contents | Evaluation Board MAX32666 |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
