Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40007ANT+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel16AM6705
Re-Reel44AM8028RL
Cut Tape44AM8028
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.750 | $3.75 |
| Total Price | $3.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.750 |
| 25+ | $2.540 |
| 50+ | $2.420 |
| 100+ | $2.280 |
| 250+ | $2.150 |
| 500+ | $2.100 |
| 1000+ | $2.060 |
| 2500+ | $2.020 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.960 |
| 7500+ | $1.900 |
| 12500+ | $1.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40007ANT+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel16AM6705
Re-Reel44AM8028RL
Cut Tape44AM8028
No. of Channels1Channels
Gain Bandwidth Product15kHz
Slew Rate Typ12V/ms
Supply Voltage Range1.7V to 5.5V
Supply Voltage Range1.7V to 5.5V
IC Case / PackageWLP
No. of Pins6Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage300µV
Input Bias Current40pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
12V/ms
Supply Voltage Range
1.7V to 5.5V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
40pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gain Bandwidth Product
15kHz
Supply Voltage Range
1.7V to 5.5V
IC Case / Package
WLP
Amplifier Type
CMOS
Input Offset Voltage
300µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
