Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4166ELA+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK4214
Re-Reel44AM8035RL
Cut Tape44AM8035
Your Part Number
1,785 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.610 | $12.61 |
| Total Price | $12.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.610 |
| 25+ | $6.680 |
| 50+ | $6.450 |
| 100+ | $6.220 |
| 250+ | $5.920 |
| 500+ | $5.540 |
| 1000+ | $5.120 |
| 2500+ | $4.830 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $5.150 |
| 7500+ | $4.910 |
| 12500+ | $4.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4166ELA+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK4214
Re-Reel44AM8035RL
Cut Tape44AM8035
No. of Channels1Channels
Gain Bandwidth Product5MHz
Slew Rate Typ2V/µs
Supply Voltage Range± 1.35V to ± 3.25V, 2.7V to 6.5V
Supply Voltage Range± 1.35V to ± 3.25V, 2.7V to 6.5V
IC Case / PackageµDFN
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage350µV
Input Bias Current50nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2V/µs
Supply Voltage Range
± 1.35V to ± 3.25V, 2.7V to 6.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
50nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gain Bandwidth Product
5MHz
Supply Voltage Range
± 1.35V to ± 3.25V, 2.7V to 6.5V
IC Case / Package
µDFN
Amplifier Type
General Purpose
Input Offset Voltage
350µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
