Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX74822ARMZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AN5839
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 25+ | $1.360 |
| 50+ | $1.230 |
| 100+ | $1.110 |
| 250+ | $0.936 |
| 500+ | $0.828 |
| 1000+ | $0.719 |
| 2500+ | $0.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX74822ARMZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AN5839
No. of Channels2Channels
Gain Bandwidth Product1MHz
Slew Rate Typ0.92V/µs
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1mV
Input Bias Current4pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.92V/µs
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
4pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gain Bandwidth Product
1MHz
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
MSOP
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
