Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX74840ARMZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN3113
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.870 |
| 10+ | $4.220 |
| 25+ | $3.700 |
| 50+ | $3.470 |
| 100+ | $3.010 |
| 250+ | $2.520 |
| 500+ | $2.440 |
Price for:Each
Minimum: 1
Multiple: 1
$4.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX74840ARMZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN3113
No. of Channels2Channels
Gain Bandwidth Product8MHz
Slew Rate Typ23V/µs
Supply Voltage Range-15.2V to 14V
Supply Voltage Range-15.2V to 14V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeJFET
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage500µV
Input Bias Current3pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
23V/µs
Supply Voltage Range
-15.2V to 14V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
3pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gain Bandwidth Product
8MHz
Supply Voltage Range
-15.2V to 14V
IC Case / Package
MSOP
Amplifier Type
JFET
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
