Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77958DEWV+TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.17AN7025
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77958DEWV+TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.17AN7025
Power RoleSink, Source
Data RoleDFP, UFP
USB StandardUSB 1.3, 3.0
No. of Ports1 Port
IC Case / PackageWLP
No. of Pins30Pins
IC MountingSurface Mount
Supply Voltage Min2.4V
Supply Voltage Max20V
Current lq192µA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
DFP, UFP
No. of Ports
1 Port
No. of Pins
30Pins
Supply Voltage Min
2.4V
Current lq
192µA
Operating Temperature Max
85°C
Qualification
-
Power Role
Sink, Source
USB Standard
USB 1.3, 3.0
IC Case / Package
WLP
IC Mounting
Surface Mount
Supply Voltage Max
20V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
