Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8216ESD+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM8400
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $9.910 |
| 5000+ | $9.610 |
| 10000+ | $9.320 |
| 15000+ | $8.870 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$24,775.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8216ESD+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM8400
Reset Threshold Voltage – Min4.521V, -4.348V, 13.036V, -13.036V
Reset Threshold Voltage – Max4.636V, -4.482V, 13.434V, -13.434V
Reset Threshold Voltage - Nom-
No. of Monitored Voltages5Monitors
Supply Voltage Min2.85V
Supply Voltage Max11V
Reset Output TypeActive-High, Active-Low, Open-Drain
IC Case / PackageNSOIC
No. of Pins14Pins
IC MountingSurface Mount
Delay Time200ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseNSOIC
Threshold Voltage13.235V
Technical Specifications
Reset Threshold Voltage – Min
4.521V, -4.348V, 13.036V, -13.036V
Reset Threshold Voltage - Nom
-
Supply Voltage Min
2.85V
Reset Output Type
Active-High, Active-Low, Open-Drain
No. of Pins
14Pins
Delay Time
200ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
NSOIC
Reset Threshold Voltage – Max
4.636V, -4.482V, 13.434V, -13.434V
No. of Monitored Voltages
5Monitors
Supply Voltage Max
11V
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
13.235V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
