Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX96793-AAK-EVK#Copy
Newark Part No.46AM3042
Your Part Number
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX96793-AAK-EVK#Copy
Newark Part No.46AM3042
Kit Application TypeInterface
Application Sub TypeCSI-2 to GMSL3/2 Serializer
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX96793
Product Range-
Kit ContentsEvaluation Board MAX96793, Micro-USB Cable, 12V DC Wall Supply, Coaxial Cable
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
CSI-2 to GMSL3/2 Serializer
Silicon Core Number
MAX96793
Kit Contents
Evaluation Board MAX96793, Micro-USB Cable, 12V DC Wall Supply, Coaxial Cable
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
