Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17623AMB+TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AM6688
Product RangeMAXM17623 Series
Your Part Number
5,000 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $4.730 |
| 5000+ | $4.630 |
| 7500+ | $4.540 |
| 12500+ | $4.440 |
| 20000+ | $4.350 |
| 30000+ | $4.260 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$11,825.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17623AMB+TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AM6688
Product RangeMAXM17623 Series
Power Supply ApplicationsIndustrial
DC / DC Converter TypeuSLIC-10, Module
Output Power Max-
Output Voltage Min800mV
Output Voltage Max3.3V
Output Current Max1A
Output Current Max1A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.9V
Input Voltage DC Max5.5V
Height1.3mm
Depth2.6mm
Width2.1mm
Product RangeMAXM17623 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Industrial
Output Power Max
-
Output Voltage Max
3.3V
Output Current Max
1A
Input Voltage DC Min
2.9V
Height
1.3mm
Width
2.1mm
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
uSLIC-10, Module
Output Voltage Min
800mV
Output Current Max
1A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Depth
2.6mm
Product Range
MAXM17623 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
