Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoPMD-ARD-INTZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AR3773
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $109.870 |
Price for:Each
Minimum: 1
Multiple: 1
$109.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoPMD-ARD-INTZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AR3773
Silicon ManufacturerAnalog Devices
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberLT1763
Silicon Family Name-
For Use WithAnalog Devices EVAL-AD5592RPMDZ/EVAL-AD5593R-PMDZ/EVAL-AD5770R-PMDZ Eval Boards/Arduino MCU Boards
Kit ContentsPMOD Evaluation Board LT1763, 8x 2-Position Shunt Headers
Product Range-
SVHCTo Be Advised
Product Overview
PMD-ARD-INTZ is a Pmod-to-Arduino interface board that connects four Pmod modules to compatible Arduino MCU boards such as EVAL-ADICUP3029 and EVAL-ADICUP360.
- Pmod interface types: SPI ports, I²C port and UART port
- Powered from Arduino headers or the MCU baseboard DC barrel jack
Technical Specifications
Silicon Manufacturer
Analog Devices
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
PMOD Evaluation Board LT1763, 8x 2-Position Shunt Headers
SVHC
To Be Advised
Core Architecture
-
Silicon Core Number
LT1763
For Use With
Analog Devices EVAL-AD5592RPMDZ/EVAL-AD5593R-PMDZ/EVAL-AD5770R-PMDZ Eval Boards/Arduino MCU Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
