Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1600-0701Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AN3549
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $105.630 |
| 5+ | $96.680 |
| 10+ | $95.390 |
| 25+ | $93.260 |
| 50+ | $89.000 |
| 100+ | $81.180 |
| 250+ | $74.320 |
Price for:Each
Minimum: 1
Multiple: 1
$105.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1600-0701Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AN3549
Flashlight TypeHead Light
Light Source3W COB LED
Lumen Output700lm
Beam Effective Distance66m
Power SourceLithium-Polymer Battery, 3.7V, 1400mAh
Flashlight Body MaterialPlastic
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flashlight Type
Head Light
Lumen Output
700lm
Power Source
Lithium-Polymer Battery, 3.7V, 1400mAh
Product Range
-
Light Source
3W COB LED
Beam Effective Distance
66m
Flashlight Body Material
Plastic
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
