Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No4000001-03Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16AM9552
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.070 |
| 5+ | $17.100 |
| 10+ | $16.300 |
| 25+ | $15.160 |
| 50+ | $14.110 |
| 100+ | $13.140 |
| 250+ | $12.090 |
Price for:Each
Minimum: 1
Multiple: 1
$18.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No4000001-03Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16AM9552
Battery Technologies SupportedAlkaline, NiCd, NiMH
Voltage Measuring Range DC1.2V, 1.5V, 9V
External Height61.4mm
External Width62mm
External Depth17.7mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Technologies Supported
Alkaline, NiCd, NiMH
External Height
61.4mm
External Depth
17.7mm
SVHC
No SVHC (25-Jun-2025)
Voltage Measuring Range DC
1.2V, 1.5V, 9V
External Width
62mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
