Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANTEX |
|---|---|
| Manufacturer Part No | B005700Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 79AK1628 |
| Your Part Number |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.530 |
| 5+ | $10.890 |
| 10+ | $10.380 |
| 25+ | $9.630 |
| 50+ | $8.950 |
| 100+ | $8.310 |
| 250+ | $7.630 |
Price for:Each
Minimum: 1
Multiple: 1
$11.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANTEX |
|---|---|
| Manufacturer Part No | B005700Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 79AK1628 |
| Tip / Nozzle Width | 0.12mm |
| Tip / Nozzle Style | Pointed |
| For Use With | Antex XS Series soldering Irons |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Tip / Nozzle Width | 0.12mm |
|---|---|
| For Use With | Antex XS Series soldering Irons |
| Tip / Nozzle Style | Pointed |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
