Print Page
Available to Order by Phone
Please contact us for latest stock details.
Alternatives for Q14P1CXXHY24E
1 Product Found
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
14mm
Luminous Intensity
1.3cd
Product Range
Q14
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

