Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoQ30Y5SXXB1AE.Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70AK2990
Product RangeQ30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $116.720 |
| 25+ | $112.110 |
| 50+ | $109.550 |
| 100+ | $106.480 |
| 250+ | $103.410 |
Price for:Each
Minimum: 1
Multiple: 1
$116.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ30Y5SXXB1AE.Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70AK2990
Product RangeQ30 Series
LED ColorBlue
Operating Voltage24V
Mounting Hole Dia30mm
Forward Current If30mA
Luminous Intensity1.3cd
IP / NEMA RatingIP67, IP69K
Product RangeQ30 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
30mm
Luminous Intensity
1.3cd
Product Range
Q30 Series
Operating Voltage
24V
Forward Current If
30mA
IP / NEMA Rating
IP67, IP69K
SVHC
No SVHC (16-Jul-2019)
Alternatives for Q30Y5SXXB1AE.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
