Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 50+ | $30.980 |
| 100+ | $29.440 |
| 250+ | $28.510 |
Price for:Each
Minimum: 50
Multiple: 50
$1,549.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoTP32WW03050Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.04M6581
Product RangeTP Series
Product RangeTP Series
Contact Voltage AC Nom20V
Contact Voltage DC Nom20V
Contact ConfigurationSPST
Switch OperationOn-(On)
Actuator / Cap ColourBlack
Switch TerminalsThrough Hole
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
TP Series
Contact Voltage DC Nom
20V
Switch Operation
On-(On)
Switch Terminals
Through Hole
Contact Voltage AC Nom
20V
Contact Configuration
SPST
Actuator / Cap Colour
Black
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

