Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No10717431Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61AC8625
Product RangeMetri-Pack 150
Your Part Number
685 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.604 |
| 100+ | $0.574 |
| 250+ | $0.535 |
| 500+ | $0.513 |
| 1000+ | $0.483 |
| 2500+ | $0.447 |
| 5000+ | $0.412 |
Price for:Each
Minimum: 10
Multiple: 10
$6.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No10717431Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61AC8625
Product RangeMetri-Pack 150
Product RangeMetri-Pack 150
No. of Positions1Positions
For Use WithAptiv Automotive Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating14A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Metri-Pack 150
No. of Positions
1Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
IP Rating
-
Current Rating
14A
Gender
Receptacle
For Use With
Aptiv Automotive Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)