Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No10820174Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.78AK9370
Product RangeSICMA Mini Sealed Series
Your Part Number
670 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 10+ | $2.230 |
| 50+ | $1.990 |
| 100+ | $1.820 |
| 250+ | $1.670 |
| 500+ | $1.550 |
| 1000+ | $1.450 |
| 2500+ | $1.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No10820174Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.78AK9370
Product RangeSICMA Mini Sealed Series
Product RangeSICMA Mini Sealed Series
No. of Positions3Positions
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP68
IP RatingIP68
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SICMA Mini Sealed Series
No. of Positions
3Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
IP68
Current Rating
-
Gender
Receptacle
For Use With
Aptiv SICMA Mini Sealed 1.5 Series Automotive Contacts
IP Rating
IP68
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)