Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No12033871Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.61AC8668
Product RangeMetri-Pack 630
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.460 |
| 10+ | $3.820 |
| 25+ | $2.310 |
| 50+ | $2.040 |
| 100+ | $1.690 |
| 250+ | $1.620 |
| 500+ | $1.550 |
| 2500+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$4.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No12033871Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.61AC8668
Product RangeMetri-Pack 630
Product RangeMetri-Pack 630
No. of Positions5Positions
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating46A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Metri-Pack 630
No. of Positions
5Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
IP Rating
-
Current Rating
46A
Gender
Receptacle
For Use With
Aptiv Metri-Pack 630 Series 12015869 Socket Contact
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)