Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No33503149Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.34AH3399
Product RangeCMC Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.940 |
| 10+ | $7.140 |
| 25+ | $6.630 |
| 50+ | $6.300 |
| 100+ | $5.910 |
| 250+ | $5.480 |
| 500+ | $5.270 |
| 1000+ | $4.940 |
Price for:Each
Minimum: 1
Multiple: 1
$7.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33503149Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.34AH3399
Product RangeCMC Series
Product RangeCMC Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts32Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon 4.6 (Polyamide 4.6) Body
Contact MaterialBrass
Contact PlatingTin
IP RatingIPX9K
IP RatingIPX9K
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
CMC Series
No. of Contacts
32Contacts
Connector Body Material
Nylon 4.6 (Polyamide 4.6) Body
Contact Plating
Tin
IP Rating
IPX9K
Current Rating
-
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
IPX9K
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)