Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD2HW-BL211HCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.20AM2268
Product RangeD2HW Series
Your Part Number
6 In Stock
228 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.960 |
| 10+ | $5.000 |
| 25+ | $4.660 |
| 50+ | $4.420 |
| 100+ | $4.060 |
| 250+ | $3.790 |
| 500+ | $3.610 |
| 2500+ | $3.550 |
Price for:Each
Minimum: 1
Multiple: 1
$5.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD2HW-BL211HCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.20AM2268
Product RangeD2HW Series
Microswitch TypeUltra Subminiature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max2A
Contact Voltage DC Nom12V
Product RangeD2HW Series
Contact Voltage AC Nom-
Operating Force Max0.75N
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPDT
Contact Current Max
2A
Product Range
D2HW Series
Operating Force Max
0.75N
Microswitch Actuator
Hinge Lever
Switch Terminals
Solder Lug
Contact Voltage DC Nom
12V
Contact Voltage AC Nom
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for D2HW-BL211H
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
