Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | D7E-3Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 96K9062 |
| Product Range | D7E Series |
| Your Part Number |
4,666 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.630 |
| 5+ | $25.800 |
| 10+ | $24.980 |
| 25+ | $22.270 |
| 50+ | $18.870 |
| 100+ | $16.360 |
| 250+ | $14.870 |
Price for:Each
Minimum: 1
Multiple: 1
$26.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | D7E-3Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 96K9062 |
| Product Range | D7E Series |
| Sensor Output Type | - |
| Supply Voltage DC Min | - |
| Supply Voltage DC Max | - |
| Bandwidth | - |
| Beam Angle | 80° |
| Beam Angle | 80° |
| Rate Range | - |
| Output Current | - |
| Scale Factor | - |
| Output Voltage | - |
| Product Range | D7E Series |
| SVHC | To Be Advised |
Technical Specifications
| Sensor Output Type | - |
|---|---|
| Supply Voltage DC Max | - |
| Beam Angle | 80° |
| Rate Range | - |
| Scale Factor | - |
| Product Range | D7E Series |
| Supply Voltage DC Min | - |
|---|---|
| Bandwidth | - |
| Beam Angle | 80° |
| Output Current | - |
| Output Voltage | - |
| SVHC | To Be Advised |
Alternatives for D7E-3
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
