Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOL
Manufacturer Part NoTFBR100L 20R K L
Newark Part No.67AC8631
Product RangeTFBR Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $88.260 |
5+ | $80.150 |
10+ | $72.030 |
Price for:Each
Minimum: 1
Multiple: 1
$88.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOL
Manufacturer Part NoTFBR100L 20R K L
Newark Part No.67AC8631
Product RangeTFBR Series
Technical Datasheet
Resistance20ohm
Product RangeTFBR Series
Power Rating100W
Resistance Tolerance± 10%
Resistor TerminalsSolder Pad
Voltage Rating1kV
Resistor TechnologyThick Film
Temperature Coefficient± 150ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length61mm
Product Width41mm
Product Height1mm
Operating Temperature Min-50°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
20ohm
Power Rating
100W
Resistor Terminals
Solder Pad
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
61mm
Product Height
1mm
Operating Temperature Max
200°C
SVHC
No SVHC (21-Jan-2025)
Product Range
TFBR Series
Resistance Tolerance
± 10%
Voltage Rating
1kV
Temperature Coefficient
± 150ppm/°C
Resistor Mounting
Panel Mount
Product Width
41mm
Operating Temperature Min
-50°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability