Print Page
LCM4000HV-T-S
POWER MODULE, STANDALONE, 4KW, 250V, 16A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCM4000HV-T-SCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26AK5720
Product RangeLCM4000HV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,857.640 |
| 3+ | $1,781.430 |
| 5+ | $1,733.800 |
| 10+ | $1,676.640 |
| 25+ | $1,648.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1,857.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCM4000HV-T-SCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26AK5720
Product RangeLCM4000HV Series
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeAdjustable
Output Power Max4kW
Output Voltage Nom250V
Output Current Max16A
Output Current Max16A
Product RangeLCM4000HV Series
Input Voltage VAC311V AC to 528V AC
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Adjustable
Output Voltage Nom
250V
Output Current Max
16A
Input Voltage VAC
311V AC to 528V AC
No. of Outputs
1 Output
Output Power Max
4kW
Output Current Max
16A
Product Range
LCM4000HV Series
SVHC
To Be Advised
Alternatives for LCM4000HV-T-S
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate