Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLDO10C-005W05-SJ
Newark Part No.71K5982
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price |
---|---|
50+ | $26.230 |
100+ | $25.140 |
250+ | $24.160 |
Price for:Each
Minimum: 90
Multiple: 90
$2,360.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLDO10C-005W05-SJ
Newark Part No.71K5982
Technical Datasheet
DC / DC Converter Type-
Output Power Max50W
Output Voltage Min590mV
Output Voltage Max5.1V
Output Current Max10A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3V
Input Voltage DC Max13.8V
Height13.13mm
Approvals & StandardsUL
Depth16.51mm
Width10.41mm
Product Range-
SVHCTo Be Advised
Product Overview
- Wide Input Voltage range: 3 to 138V
- Wide Output Voltage Trim/Adjustability: 0.59 to 5.1V
- High efficiency up to 94%
- Remote On/Off
- Current sink capability for termination applications
- Operating temperature range: -40℃ to 70℃
- Over-current & short-circuit protection
- No added input or output capacitors needed for ripple current capability or stability
- Safety approvals UL, CSA, TUV & CB Report
- Dimensions (WxHxD): 10.41x16.51x9.42mm
Technical Specifications
DC / DC Converter Type
-
Output Voltage Min
590mV
Output Current Max
10A
Input Voltage DC Min
3V
Height
13.13mm
Depth
16.51mm
Product Range
-
Output Power Max
50W
Output Voltage Max
5.1V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
13.8V
Approvals & Standards
UL
Width
10.41mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate