50W DC / DC Non Isolated Board Mount Converters - Adjustable Output:
11 Products FoundFind a huge range of 50W DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics Canada. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 300W, 15W, 16.5W & 250W DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Murata Power Solutions, Recom Power & Artesyn Embedded Technologies
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Approvals & Standards
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each  | 1+ $19.850 5+ $19.730 10+ $19.600 25+ $19.370 50+ $18.890 More Pricing...  | Min: 1 / Mult: 1  | ITE  | SIP  | 50W  | 590mV  | 6V  | 10A  | Adjustable  | 4.5V  | 14V  | 10.4mm  | IEC, UL  | 16.5mm  | 7.62mm  | -  | |||||
11R6209 RoHS  | MURATA POWER SOLUTIONS  | Each (Supplied on Full Reel) Full Reel  | Pricing is unavailable. Please contact customer services.  | ITE  | DOSA  | 50W  | 750mV  | 5.5V  | 10A  | Adjustable  | 8.3V  | 14V  | 8.4mm  | -  | 33mm  | 13.5mm  | OKY Series  | ||||
1+ $21.950  | Min: 250 / Mult: 250 Min: 250 / Mult: 250  | ITE  | DOSA  | 50W  | 750mV  | 5.5V  | 10A  | Adjustable  | 8.3V  | 14V  | 8.4mm  | -  | 33mm  | 13.5mm  | -  | ||||||
1+ $19.370  | Min: 250 / Mult: 250 Min: 250 / Mult: 250  | ITE  | DOSA  | 50W  | 750mV  | 5.5V  | 10A  | Adjustable  | 8.3V  | 14V  | 8.4mm  | -  | 33mm  | 13.5mm  | -  | ||||||
1+ $16.480  | Min: 250 / Mult: 250 Min: 250 / Mult: 250  | ITE  | DOSA  | 50W  | 753mV  | 5.5V  | 10A  | Adjustable  | 8.3V  | 14V  | 8.4mm  | -  | 33mm  | 13.5mm  | -  | ||||||
ARTESYN EMBEDDED TECHNOLOGIES  | Each  | 50+ $26.230 100+ $25.140 250+ $24.160  | Min: 90 / Mult: 90  | -  | -  | 50W  | 590mV  | 5.1V  | 10A  | Adjustable  | 3V  | 13.8V  | 13.13mm  | UL  | 16.51mm  | 10.41mm  | -  | ||||
Each  | 1+ $21.740  | Min: 114 / Mult: 114  | ITE  | DOSA, SIP  | 50W  | 750mV  | 5.5V  | 10A  | Adjustable  | 8.3V  | 14V  | 9.4mm  | IEC, UL  | 50.8mm  | 12.7mm  | -  | |||||
Each  | 250+ $27.540  | Min: 600 / Mult: 600  | ITE  | Module  | 50W  | 590mV  | 5.1V  | 10A  | Adjustable  | 3V  | 14V  | 3.27mm  | EN, IEC, UL  | 16.51mm  | 16.51mm  | LGA10C Series  | |||||
Each  | 250+ $15.870 500+ $14.840  | Min: 260 / Mult: 260  | ITE, Industrial & Household  | Module  | 50W  | 600mV  | 5.5V  | 10A  | Programmable  | 4V  | 16V  | 4.4mm  | -  | 7mm  | 7mm  | RPL-10 Series  | |||||
Each  | 1+ $54.550 25+ $49.990 50+ $46.440 100+ $44.920 250+ $43.390  | Min: 14 / Mult: 14  | ITE, Industrial & Household  | Eighth Brick  | 50W  | 3.3VDC  | 8VDC  | 10A  | Adjustable  | 18V  | 75V  | 12mm  | -  | 56.4mm  | 22.9mm  | RPMGE-10 Series  | |||||
Each  | 1+ $23.430 50+ $21.260 100+ $19.480 250+ $18.100 500+ $16.910  | Min: 20 / Mult: 20  | ITE, Industrial & Household  | Module  | 50W  | 600mV  | 5.5V  | 10A  | Programmable  | 4V  | 16V  | 4.4mm  | -  | 7mm  | 7mm  | RPL-10 Series  | |||||