| Quantity | Price | 
|---|---|
| 1+ | $23.430 | 
| 50+ | $21.260 | 
| 100+ | $19.480 | 
| 250+ | $18.100 | 
| 500+ | $16.910 | 
Product Information
Product Overview
RPL-10-CT is a RPL-10 series 10A buck converter with integrated inductor. The input range is from 4.0 to 16VDC, allowing both 5V and 12V supply rails to be used. The output voltage can be set with two resistors in the range from 0.6V up to 5.5V. The output is fully protected against continuous short-circuit, overload, under-voltage or over-temperature faults. A PG output and EN input allow easy power sequencing. Its high output current capability, small size, light load pulse skipping and fast transient regulation makes the device ideal for FPGAs, imaging systems, distributed power architectures, portable equipment in telecom as well as industrial applications. Typical applications are industrial and automation, building and home automation, energy, datacom and telecom, infrastructure.
- Input voltage range from 4 to 16VDC, 3 year warranty
 - Output voltage range from 0.6V to 5.5VDC, SCP, OCP, and UVLO protection
 - 10A maximum output current, dimension is 0.276 x 0.276 x 0.173inch (LxWxH)
 - 94% typical efficiency, quiescent current is 650µA typ at (VCTRL= 2VDC, VFB = 0.62VDC)
 - Constant on-time for fast transient load response
 - Pulse skipping for optimal light load performance
 - Minimum on time is 50ns maximum at (VFB = 500mV), plastic material
 - Switching frequency is 600KHz typical at (mode= VCC)
 - Leakage current is 3µA maximum at (VPG= 3.3VDC)
 - Junction temperature range from -40°C +125°C, LGA package
 
Technical Specifications
ITE, Industrial & Household
50W
5.5V
Programmable
16V
7mm
RPL-10 Series
Module
600mV
10A
4V
4.4mm
7mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate