Print Page
ATC550S00000
TEMPERATURE CONTROLLER, 10.8 TO 13.2VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATC
Manufacturer Part NoATC550S00000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.82AK2581
Product Range550 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $377.290 |
Price for:Each
Minimum: 1
Multiple: 1
$377.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATC
Manufacturer Part NoATC550S00000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.82AK2581
Product Range550 Series
Thermocouple TypeJ, K, R, S, T, Pt100
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±0.25%
Output Voltage Max13.2VDC
Output Voltage Min10.8VDC
Product Range550 Series
SVHCTo Be Advised
Technical Specifications
Thermocouple Type
J, K, R, S, T, Pt100
Operating Temperature Min
0°C
Output Voltage Max
13.2VDC
Product Range
550 Series
Operating Temperature Max
50°C
Temperature Accuracy ±
0.25%
Output Voltage Min
10.8VDC
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate