Print Page
T-18
Audio Transformer, 1:1, 8 ohm, 8 ohm, 60 W, 20 kHz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATLAS SOUND
Manufacturer Part NoT-18
Newark Part No.95K7591
Product RangeLT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $129.610 |
Price for:Each
Minimum: 1
Multiple: 1
$129.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATLAS SOUND
Manufacturer Part NoT-18
Newark Part No.95K7591
Product RangeLT Series
Technical Datasheet
Current Rating1A
Turns Ratio1:1
Primary Impedance8ohm
Secondary Impedance8ohm
Secondary Power60W
Frequency Max20kHz
Isolation Voltage-
Transformer ApplicationsLine Matching
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingChassis Mount
Transformer TerminalsSolder Lug
Frequency Min60Hz
Product RangeLT Series
SVHCTo Be Advised
Product Overview
Speaker Line Matching Transformer Line transformers adapt conventional 8ohm speakers for use with multi speaker commercial systems. This wide range of models, from Atlas Sound, meet today's high performance quality standards in a variety of applications. All models include 6" color-coded leads for primary and secondary connections, except #555-6805, which has solder lugs.
- Power Capacity: 60 watts
- Primary Volts: 70.7
- Primary Taps: 2.5W, 5W, 10W
- Secondary Taps: 4ohm, 8ohm, 16ohm
- Frequency Response: 60Hz~20KHz ±1dB
- Insertion Loss: 0.5dB
Technical Specifications
Current Rating
1A
Primary Impedance
8ohm
Secondary Power
60W
Isolation Voltage
-
DC Resistance Primary
-
Transformer Mounting
Chassis Mount
Frequency Min
60Hz
SVHC
To Be Advised
Turns Ratio
1:1
Secondary Impedance
8ohm
Frequency Max
20kHz
Transformer Applications
Line Matching
DC Resistance Secondary
-
Transformer Terminals
Solder Lug
Product Range
LT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate