New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Transformers
                                                                                                  3. Audio Transformers
                                                                                                  Print Page

                                                                                                  T-18

                                                                                                  Audio Transformer, 1:1, 8 ohm, 8 ohm, 60 W, 20 kHz

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ATLAS SOUND T-18
                                                                                                  ManufacturerATLAS SOUND
                                                                                                  Manufacturer Part NoT-18
                                                                                                  Newark Part No.95K7591
                                                                                                  Product RangeLT Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$129.610
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $129.61
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerATLAS SOUND
                                                                                                  Manufacturer Part NoT-18
                                                                                                  Newark Part No.95K7591
                                                                                                  Product RangeLT Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Current Rating1A
                                                                                                  Turns Ratio1:1
                                                                                                  Primary Impedance8ohm
                                                                                                  Secondary Impedance8ohm
                                                                                                  Secondary Power60W
                                                                                                  Frequency Max20kHz
                                                                                                  Isolation Voltage-
                                                                                                  Transformer ApplicationsLine Matching
                                                                                                  DC Resistance Primary-
                                                                                                  DC Resistance Secondary-
                                                                                                  Transformer MountingChassis Mount
                                                                                                  Transformer TerminalsSolder Lug
                                                                                                  Frequency Min60Hz
                                                                                                  Product RangeLT Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Speaker Line Matching Transformer Line transformers adapt conventional 8ohm speakers for use with multi speaker commercial systems. This wide range of models, from Atlas Sound, meet today's high performance quality standards in a variety of applications. All models include 6" color-coded leads for primary and secondary connections, except #555-6805, which has solder lugs.

                                                                                                  • Power Capacity: 60 watts
                                                                                                  • Primary Volts: 70.7
                                                                                                  • Primary Taps: 2.5W, 5W, 10W
                                                                                                  • Secondary Taps: 4ohm, 8ohm, 16ohm
                                                                                                  • Frequency Response: 60Hz~20KHz ±1dB
                                                                                                  • Insertion Loss: 0.5dB

                                                                                                  Technical Specifications

                                                                                                  Current Rating

                                                                                                  1A

                                                                                                  Primary Impedance

                                                                                                  8ohm

                                                                                                  Secondary Power

                                                                                                  60W

                                                                                                  Isolation Voltage

                                                                                                  -

                                                                                                  DC Resistance Primary

                                                                                                  -

                                                                                                  Transformer Mounting

                                                                                                  Chassis Mount

                                                                                                  Frequency Min

                                                                                                  60Hz

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Turns Ratio

                                                                                                  1:1

                                                                                                  Secondary Impedance

                                                                                                  8ohm

                                                                                                  Frequency Max

                                                                                                  20kHz

                                                                                                  Transformer Applications

                                                                                                  Line Matching

                                                                                                  DC Resistance Secondary

                                                                                                  -

                                                                                                  Transformer Terminals

                                                                                                  Solder Lug

                                                                                                  Product Range

                                                                                                  LT Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate