Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUER SIGNAL
Manufacturer Part No850541004Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87AK0767
Product RangeRDMUP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $426.470 |
| 5+ | $417.930 |
| 10+ | $409.410 |
Price for:Each
Minimum: 1
Multiple: 1
$426.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No850541004Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87AK0767
Product RangeRDMUP Series
Module Lens ColourAmber
Supply Voltage VAC-
Supply Voltage VDC12V
Visual Signal TypeMultifunction
Lens Diameter-
Product RangeRDMUP Series
IP / NEMA RatingIP66
Power Rating-
External Height124mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
12V
Lens Diameter
-
IP / NEMA Rating
IP66
External Height
124mm
Operating Temperature Max
60°C
Supply Voltage VAC
-
Visual Signal Type
Multifunction
Product Range
RDMUP Series
Power Rating
-
Operating Temperature Min
-30°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
