Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUER SIGNAL
Manufacturer Part NoPC7-Q10Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AM1350
Product RangePC7 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $357.980 |
Price for:Each
Minimum: 1
Multiple: 1
$357.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part NoPC7-Q10Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AM1350
Product RangePC7 Series
No. of Stacks / Tiers1
Module Lens ColourBlue, Green, Magenta, Red, Turquois, White, Yellow
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeSteady
TonesMultiple Tones
Lens Diameter70mm
IP / NEMA RatingIP66, IP67
Connection Type-
Sound Pressure Level (SPL)105dB
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangePC7 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Stacks / Tiers
1
Supply Voltage VAC
24V
Visual Signal Type
Steady
Lens Diameter
70mm
Connection Type
-
Operating Temperature Min
-30°C
Product Range
PC7 Series
Module Lens Colour
Blue, Green, Magenta, Red, Turquois, White, Yellow
Supply Voltage VDC
24V
Tones
Multiple Tones
IP / NEMA Rating
IP66, IP67
Sound Pressure Level (SPL)
105dB
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
