Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No11011Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.40AH0814
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.200 |
Price for:Each
Minimum: 1
Multiple: 1
$27.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Scissor Type
Electrician
Overall Length - Metric
127mm
Overall Length - Imperial
5"
Product Range
-
Blade Length - Metric
50.8mm
Blade Length - Imperial
2"
Handle Material
-
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
