Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoF931A476MAA
Newark Part No.66AH5827
Product RangeF93 Series
Technical Datasheet
2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 2000+ | $0.634 |
| 4000+ | $0.608 |
| 8000+ | $0.587 |
| 12000+ | $0.581 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,268.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF931A476MAA
Newark Part No.66AH5827
Product RangeF93 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR2ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current194mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeF93 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
2ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
194mA
Product Width
1.6mm
Product Range
F93 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for F931A476MAA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability