Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIM00GRCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.19K8724
Product RangeIM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $3.540 |
| 2500+ | $3.460 |
Price for:Each
Minimum: 2000
Multiple: 2000
$7,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIM00GRCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.19K8724
Product RangeIM Series
Coil Voltage1.5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeIM Series
Relay MountingSurface Mount
Coil TypeDC Monostable
Relay TerminalsSMD
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialPalladium Ruthenium
Coil Resistance16ohm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Coil Voltage
1.5VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
SMD
Contact Voltage VDC
220V
Coil Resistance
16ohm
Contact Configuration
DPDT
Product Range
IM Series
Coil Type
DC Monostable
Contact Voltage VAC
250V
Contact Material
Palladium Ruthenium
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
